771-9995/205-603 | WAGO
Connection line, 6 m, plug, 5 pole straight to open end, 1.0 mm², 771-9995/205-603
Connecting line, 771-9995/205-603, WAGO
The WINSTA MIDI Connecting line B coding is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product meets all the mandatory safety requirements of fire class E; as a result it can be used in areas where fire safety is relevant.
The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Using this pre-assembled system reduces assembly times and errors during installation at the construction site.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With B coding for use in automation of processes, such as lighting technology
- Flexible installation to save space
- Fast, secure installation
Connection (1) | plug, 5 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 6 m | |
Coding | B | |
Cable cross-section | 1.0 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |