771-9995/205-607 | WAGO
Connection line, 6 m, plug, 5 pole straight to open end, 1.0 mm², 771-9995/205-607
Connecting line, 771-9995/205-607, WAGO
The WINSTA MIDI Connecting line B coding supports fast, reliable installation. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers flexibility and customization for meeting all installation requirements.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- With B coding for controllers such as lighting fixtures and sun blinds
- Rapid, structured electrical installation
Connection (1) | plug, 5 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 6 m | |
Coding | B | |
Cable cross-section | 1.0 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |