771-9995/205-705 | WAGO
Connection line, 7 m, plug, 5 pole straight to open end, 1.0 mm², 771-9995/205-705
Connecting line, 771-9995/205-705, WAGO
The WINSTA MIDI Connecting line 5-pole supports rapid, correct installation. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.
Features
- Effective protection against mismating
- Simple circuits
- With B coding for use in process automation, such as lighting technology
- Ready for immediate use
- Quick replacement of defective units during ongoing operation
Connection (1) | plug, 5 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 7 m | |
Coding | B | |
Cable cross-section | 1.0 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |