771-9995/205-803 | WAGO
Connection line, 8 m, plug, 5 pole straight to open end, 1.0 mm², 771-9995/205-803
Connecting line, 771-9995/205-803, WAGO
The WINSTA MIDI Connecting line B coding allows installation of solid and fine-stranded conductors. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Due to the included test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.
The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Using this pre-assembled system decreases assembly times and errors during installation at the construction site.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- Ready to install and use immediately
- Rapid, structured electrical installation
Connection (1) | plug, 5 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 8 m | |
Coding | B | |
Cable cross-section | 1.0 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |