771-9995/205-807 | WAGO

Connection line, 8 m, plug, 5 pole straight to open end, 1.0 mm², 771-9995/205-807

Order No.: 45P4245
EAN: 4055143344081
MPN:
771-9995/205-807
Series: 771
WAGO
771-9995/205-807 WAGO Pre-assembled Connector Systems Image 1
771-9995/205-807 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
25.5136 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
25.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.5136 €

Connecting line, 771-9995/205-807, WAGO

WINSTA MIDI Connecting line for signal and power transmission. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and errors during installation at the construction site. Now you can also cut installation expenses without compromising safety and quality: with strain relief hosting eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With B coding for controllers, for example lighting fixtures and sun blinds
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No