771-9995/206-103 | WAGO
Connection line, 1 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/206-103
Connecting line, 771-9995/206-103, WAGO
The WINSTA MIDI Connecting line with protection against mismating supports rapid, correct installation. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Thanks to the integrated test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also cut installation costs without compromising quality and safety: with protection type IP20 reduces the need for servicing and prevents unnecessary downtime.
Features
- Effective protection against mismating
- With B coding for controllers, for example sun blinds and lighting fixtures
- Quick replacement of defective units during ongoing operation
Connection (1) | plug, 5 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 1 m | |
Coding | B | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |