771-9995/206-307 | WAGO

Connection line, 3 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/206-307

Order No.: 45P4218
EAN: 4055143463348
MPN:
771-9995/206-307
Series: 771
WAGO
771-9995/206-307 WAGO Pre-assembled Connector Systems Image 1
771-9995/206-307 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.4446 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.4446 €

Connecting line, 771-9995/206-307, WAGO

WINSTA MIDI Connecting line for signal and power transmission. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, even more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and installation errors at the construction site. Now you can also cut installation expenses without compromising quality and safety: with protection against mismating reduces the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With B coding for use in process automation, such as lighting technology
  • Fast, secure installation
Technical specifications
Connection (1) plug, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No