771-9995/206-503 | WAGO

Connection line, 5 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/206-503

Order No.: 45P4228
EAN: 4055143447270
MPN:
771-9995/206-503
Series: 771
WAGO
771-9995/206-503 WAGO Pre-assembled Connector Systems Image 1
771-9995/206-503 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
23.3121 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
23.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.3121 €

Connecting line, 771-9995/206-503, WAGO

The WINSTA MIDI Connecting line rated current 16 A allows installation of fine-stranded and solid conductors. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Due to the built-in test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.

WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • For automation controllers
  • With B coding for controllers, for example sun blinds and lighting fixtures
  • Fast, secure installation
Technical specifications
Connection (1) plug, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No