771-9995/206-507 | WAGO

Connection line, 5 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/206-507

Order No.: 45P4230
EAN: 4055143463355
MPN:
771-9995/206-507
Series: 771
WAGO
771-9995/206-507 WAGO Pre-assembled Connector Systems Image 1
771-9995/206-507 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
23.3121 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
23.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.3121 €

Connecting line, 771-9995/206-507, WAGO

WINSTA MIDI Connecting line with The coding option reducess installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also lower installation expenses without compromising quality and safety: with fire class E eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • For automation controllers
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No