771-9995/206-601 | WAGO

Connection cable, 6 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/206-601

Order No.: 45P4131
EAN: 4044918274227
MPN:
771-9995/206-601
Series: WINSTA MIDI
771-9995/206-601 WAGO Pre-assembled Connector Systems Image 1
771-9995/206-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
20.1110 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
20.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.1110 €

Connecting line, 771-9995/206-601, WAGO

The WINSTA MIDI Connecting line rated current 16 A supports rapid, correct installation. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product meets all the mandatory fire protection requirements of fire class E; therefore it can be used in domains where fire safety is relevant.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Using this pre-assembled system reduces assembly times and errors during installation at the construction site.

Features

  • Effective protection against mismating
  • Simple circuits
  • With A coding for a large number of applications
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung A
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No