771-9995/206-605 | WAGO

Connection line, 6 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/206-605

Order No.: 45P4235
EAN: 4055143463102
MPN:
771-9995/206-605
Series: 771
WAGO
771-9995/206-605 WAGO Pre-assembled Connector Systems Image 1
771-9995/206-605 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
25.2399 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
25.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.2399 €

Connecting line, 771-9995/206-605, WAGO

The WINSTA MIDI Connecting line with protection against mismating is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. Thanks to the included test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, even more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site.

Features

  • Effective protection against mismating
  • With B coding for use in automation of processes, such as lighting technology
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No