771-9995/206-702 | WAGO

Connection line, 7 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/206-702

Order No.: 45P4134
EAN: 4044918275668
MPN:
771-9995/206-702
Series: 771
WAGO
771-9995/206-702 WAGO Pre-assembled Connector Systems Image 1
771-9995/206-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
21.7413 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
21.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.7413 €

Connecting line, 771-9995/206-702, WAGO

WINSTA MIDI Connecting line for signal and power transmission. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Due to the integrated test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and expense.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With A coding for use in many general mains applications
  • Flexible installation to save space
  • Rapid, structured electrical installation
Technical specifications
Connection (1) plug, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No