771-9995/206-705 | WAGO

Connection line, 7 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/206-705

Order No.: 45P4241
EAN: 4055143463140
MPN:
771-9995/206-705
Series: 771
WAGO
771-9995/206-705 WAGO Pre-assembled Connector Systems Image 1
771-9995/206-705 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
27.1558 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
27.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.1558 €

Connecting line, 771-9995/206-705, WAGO

The WINSTA MIDI Connecting line 5-pole supports fast, reliable installation. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No