771-9995/207-502 | WAGO

Connection line, 5 m, plug, 5 pole straight to open end, 2.5 mm², 771-9995/207-502

Order No.: 45P4146
EAN: 4044918275781
MPN:
771-9995/207-502
Series: 771
WAGO
771-9995/207-502 WAGO Pre-assembled Connector Systems Image 1
771-9995/207-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
21.9555 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
21.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.9555 €

Connecting line, 771-9995/207-502, WAGO

The WINSTA MIDI Connecting line supports fast, reliable installation. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is also suitable for high power loads. Through its Push-in Cage Clamp spring pressure connection technology, it achieves error-free, time-saving installation and offers customization and flexibility for meeting an enormous variety of installation requirements.

WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With A coding for a large number of applications
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No