771-9995/207-801 | WAGO

Connection line, 8 m, plug, 5 pole straight to open end, 2.5 mm², 771-9995/207-801

Order No.: 45P4151
EAN: 4044918274364
MPN:
771-9995/207-801
Series: 771
WAGO
771-9995/207-801 WAGO Pre-assembled Connector Systems Image 1
771-9995/207-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
29.0360 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
29.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.0360 €

Connecting line, 771-9995/207-801, WAGO

The WINSTA MIDI Connecting line is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector can be employed for a current load of up to 20 A. Thus, it can also be used for high power loads.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With A coding for use in a large number of general mains applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No