771-9995/216-201 | WAGO

Connection line, 2 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/216-201

Order No.: 45P4163
EAN: 4044918274401
MPN:
771-9995/216-201
Series: 771
WAGO
771-9995/216-201 WAGO Pre-assembled Connector Systems Image 1
771-9995/216-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.7429 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
17.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.7429 €

Connecting line, 771-9995/216-201, WAGO

The WINSTA MIDI Connecting line for greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Thanks to the integrated test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs.

WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably. Now you can also cut installation expenses without compromising quality and safety: with protection type IP20 reduces the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With A coding for use in a large number of general mains applications
  • Rapid, structured electrical installation
Technical specifications
Connection (1) plug, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No