771-9995/216-801 | WAGO

Connection line, 8 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/216-801

Order No.: 45P4175
EAN: 4044918274517
MPN:
771-9995/216-801
Series: 771
WAGO
771-9995/216-801 WAGO Pre-assembled Connector Systems Image 1
771-9995/216-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
38.1752 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
38.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.1752 €

Connecting line, 771-9995/216-801, WAGO

The WINSTA MIDI Connecting line supports fast, reliable installation. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With A coding for use in many general mains applications
  • Fast, secure installation
Technical specifications
Connection (1) plug, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No