771-9995/217-301 | WAGO

Connection line, 3 m, plug, 5 pole straight to open end, 2.5 mm², 771-9995/217-301

Order No.: 45P4181
EAN: 4044918274579
MPN:
771-9995/217-301
Series: 771
WAGO
771-9995/217-301 WAGO Pre-assembled Connector Systems Image 1
771-9995/217-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
25.2756 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
25.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.2756 €

Connecting line, 771-9995/217-301, WAGO

The WINSTA MIDI Connecting line supports fast, reliable installation. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector is designed for a voltage load of up to 20 A. Therefore, it can also be used for high power loads.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Now you can also lower installation expenses without compromising safety and quality: with protection type IP20 reduces the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • For any mains application
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No