774-5001/100-000 | WAGO

Y cable, 0.4 m, Socket/Socket straight to plug straight, 2.5 mm², 774-5001/100-000

Order No.: 44P8705
EAN: 4066966302325
MPN:
774-5001/100-000
Series: WINSTA RD
774-5001/100-000 WAGO Pre-assembled Connector Systems Image 1
774-5001/100-000 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
32.9868 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
32.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.9868 €

Pre-assembled Y-cable, 774-5001/100-000, WAGO

Pre-assembled Y-cable; Eca; Plug/Socket MIDI; Cod. A; H05VV-F 3G 2.5 mm²; 0.4 m; 2.50 mm²; black.

Technical specifications
Anschluss (1) Buchse/Buchse
Anschluss (2) Stecker
Ausführung Y-Kabel
Bauform Anschluss 1 gerade
Bauform Anschluss 2 gerade
Kabellänge 0.4 m
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No