774-5001/102-000 | WAGO
Y cable, 0.4 m, Socket/Socket straight to plug/socket straight, 1.5 mm², 2.5 mm², 774-5001/102-000
Unit Price (€ / pc.)
38.6512 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Pre-assembled Y-cable, 774-5001/102-000, WAGO
This Connecting line is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. The pluggable installation connector with spring pressure connection technology works without screw. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for a great number of applications
- Ready for immediate use
- Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) | Buchse/Buchse | |
Anschluss (2) | Stecker/Buchse | |
Ausführung | Y-Kabel | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 0.4 m | |
Leiterquerschnitt | 1,5 mm², 2,5 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |