774-5001/104-000 | WAGO
Y cable, 0.4 m, Socket/Socket straight to plug/socket straight, 1.5 mm², 774-5001/104-000
Unit Price (€ / pc.)
37.7825 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Pre-assembled Y-cable, 774-5001/104-000, WAGO
This Connecting line whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors allows you to make connections according to many different requirements in no time flat. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
Features
- With A coding for a great number of uses
- Guarantees safe use
- Convenient installation and commissioning
Technical specifications
Anschluss (1) | Buchse/Buchse | |
Anschluss (2) | Stecker/Buchse | |
Ausführung | Y-Kabel | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 0.4 m | |
Kodierung | A | |
Leiterquerschnitt | 1,5 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |