774-5001/105-000 | WAGO

Y cable, 0.4 m, Socket/Socket straight to plug/socket straight, 1.5 mm², 774-5001/105-000

Order No.: 44P8700
EAN: 4066966302493
MPN:
774-5001/105-000
Series: WINSTA RD
WAGO
774-5001/105-000 WAGO Pre-assembled Connector Systems Image 1
774-5001/105-000 WAGO Pre-assembled Connector Systems Image 2
774-5001/105-000 WAGO Pre-assembled Connector Systems Image 3
Image may differ
Unit Price (€ / pc.)
37.6397 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
37.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.6397 €

Pre-assembled Y-cable, 774-5001/105-000, WAGO

This Connecting line supports fast, reliable installation. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors allows you to establish connections according to many different requirements in next to no time. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

Features

  • With A coding for a great number of uses
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse/Buchse
Anschluss (2) Stecker/Buchse
Ausführung Y-Kabel
Bauform Anschluss 1 gerade
Bauform Anschluss 2 gerade
Kabellänge 0.4 m
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No