774-9273/1516-405 | WAGO

Adapter cable, 4 m, socket straight to plug MIDI straight, 1.5 mm², 774-9273/1516-405

Order No.: 44P8541
EAN: 4055143798167
MPN:
774-9273/1516-405
Series: 774
WAGO
774-9273/1516-405 WAGO Pre-assembled Connector Systems Image 1
774-9273/1516-405 WAGO Pre-assembled Connector Systems Image 2
774-9273/1516-405 WAGO Pre-assembled Connector Systems Image 3
774-9273/1516-405 WAGO Pre-assembled Connector Systems Image 4
774-9273/1516-405 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
28.1316 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.1316 €

Pre-assembled adapter cable, 774-9273/1516-405, WAGO

Connecting line for power and signal transmission. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product fits optimally into conduits or boreholes thanks to its design. The Connecting line is halogen-free.

Features

  • Saves time, since no wiring is required at the construction site
  • With S coding for use in components such as motors or frequency converters
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket
Connection (2) plug MIDI
Version adapter cable
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No