774-9273/1516-605 | WAGO
Adapter cable, 6 m, socket straight to plug MIDI straight, 1.5 mm², 774-9273/1516-605
Pre-assembled adapter cable, 774-9273/1516-605, WAGO
Connecting line with mechanical coding and color coding of the pluggable installation connector to ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
This product fits perfectly into conduits or boreholes thanks to its design. This product complies with the requirements of fire class B2. The Connecting line is free of halogen. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials do not easily ignite.
Features
- Saves time, since no wiring is required at the construction site
- With S coding for AC applications of distributed components
- Fast, secure installation
Connection (1) | socket | |
Connection (2) | plug MIDI | |
Version | adapter cable | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 6 m | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |