774-9293/017-701 | WAGO
Connecting line, 7 m, socket straight to plug straight, 2.5 mm², 774-9293/017-701
Pre-assembled interconnecting cable, 774-9293/017-701, WAGO
This Connecting line provides the foundation for installation of solid and fine-stranded conductors. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads. It fits like a glove into boreholes or conduits due to its design.
Features
- With A coding for use in many general mains applications
- Flexible installation to save space
- Rapid, structured electrical installation
Connection (1) | socket | |
Connection (2) | plug | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 7 m | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |