774-9293/017-801 | WAGO
Connecting line, 8 m, socket straight to plug straight, 2.5 mm², 774-9293/017-801
Pre-assembled interconnecting cable, 774-9293/017-801, WAGO
Connecting line for power and signal transmission. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This product has a current rating of 20 A - so it is also suitable for high power loads. It fits like a glove into boreholes or conduits thanks to its design.
Features
- Suitable for any application
- Guarantees safe use
- Quick replacement of defective units during ongoing operation
Connection (1) | socket | |
Connection (2) | plug | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 8 m | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |