774-9293/117-101 | WAGO

Connection cable, 1 m, socket straight to open end, 2.5 mm², 774-9293/117-101

Order No.: 44P8306
EAN: 4055143749176
MPN:
774-9293/117-101
Series: WINSTA RD
774-9293/117-101 WAGO Pre-assembled Connector Systems Image 1
774-9293/117-101 WAGO Pre-assembled Connector Systems Image 2
774-9293/117-101 WAGO Pre-assembled Connector Systems Image 3
774-9293/117-101 WAGO Pre-assembled Connector Systems Image 4
774-9293/117-101 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
16.2316 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.2316 €

Connection cable, 774-9293/117-101, WAGO

This Connecting line is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

This product has a current rating of 20 A - so it is also suitable for high power loads. This product features a round design that is perfect for use in conduits with an inner diameter of 20 mm, for example in construction of prefabricated houses. Eliminating halogens as an additive in the production of this Connecting line noticeably improves fire safety and minimises environmental pollution.

Features

  • Saves time, since no wiring is required at the construction site
  • For any mains application
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No