774-9293/117-401 | WAGO

Connection cable, 4 m, socket straight to open end, 2.5 mm², 774-9293/117-401

Order No.: 44P8309
EAN: 4055143749299
MPN:
774-9293/117-401
Series: WINSTA RD
774-9293/117-401 WAGO Pre-assembled Connector Systems Image 1
774-9293/117-401 WAGO Pre-assembled Connector Systems Image 2
774-9293/117-401 WAGO Pre-assembled Connector Systems Image 3
774-9293/117-401 WAGO Pre-assembled Connector Systems Image 4
774-9293/117-401 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
32.5941 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.5941 €

Connection cable, 774-9293/117-401, WAGO

This Connecting line with protection against mismating provides the foundation for installation of fine-stranded and solid conductors. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

This pluggable installation connector is designed for a load of up to 20 A. Therefore, it can also be used for high power loads. Not using halogen additives in the manufacture of this Connecting line substantially increases fire safety and reduces environmental pollution.

Features

  • Saves time, since no wiring is required at the construction site
  • With A coding for use in many general mains applications
  • Fast, secure installation
Technical specifications
Anschluss (1) Buchse
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No