774-9293/117-601 | WAGO

Connection cable, 6 m, socket straight to open end, 2.5 mm², 774-9293/117-601

Order No.: 44P8311
EAN: 4055143749312
MPN:
774-9293/117-601
Series: WINSTA RD
774-9293/117-601 WAGO Pre-assembled Connector Systems Image 1
774-9293/117-601 WAGO Pre-assembled Connector Systems Image 2
774-9293/117-601 WAGO Pre-assembled Connector Systems Image 3
774-9293/117-601 WAGO Pre-assembled Connector Systems Image 4
774-9293/117-601 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
43.4588 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.4588 €

Connection cable, 774-9293/117-601, WAGO

This Connecting line allows installation of solid and fine-stranded conductors. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is also suitable for high power loads. Eliminating halogens as an additive in the manufacture of this Connecting line noticeably improves fire safety and reduces environmental contamination.

Features

  • Saves time, since no wiring is required at the construction site
  • With A coding for a large number of applications
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No