774-9293/117-801 | WAGO

Connection cable, 8 m, socket straight to open end, 2.5 mm², 774-9293/117-801

Order No.: 44P8313
EAN: 4055143749558
MPN:
774-9293/117-801
Series: WINSTA RD
774-9293/117-801 WAGO Pre-assembled Connector Systems Image 1
774-9293/117-801 WAGO Pre-assembled Connector Systems Image 2
774-9293/117-801 WAGO Pre-assembled Connector Systems Image 3
774-9293/117-801 WAGO Pre-assembled Connector Systems Image 4
774-9293/117-801 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
54.3592 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.3592 €

Connection cable, 774-9293/117-801, WAGO

This Connecting line supports fast, reliable installation. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

This pluggable installation connector is designed for a voltage load of up to 20 A. As a result, it can also be used for high power loads. The Connecting line is free of halogen. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials are flame-resistant.

Features

  • Rapid, structured electrical installation
  • With A coding for use in a large number of general mains applications
  • Custom-engineered solutions
Technical specifications
Anschluss (1) Buchse
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 8 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No