774-9293/1517-301 | WAGO

Adapter cable, 3 m, socket straight to plug MIDI straight, 2.5 mm², 774-9293/1517-301

Order No.: 44P8532
EAN: 4055143779999
MPN:
774-9293/1517-301
Series: 774
WAGO
774-9293/1517-301 WAGO Pre-assembled Connector Systems Image 1
774-9293/1517-301 WAGO Pre-assembled Connector Systems Image 2
774-9293/1517-301 WAGO Pre-assembled Connector Systems Image 3
774-9293/1517-301 WAGO Pre-assembled Connector Systems Image 4
774-9293/1517-301 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
31.0114 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.0114 €

Pre-assembled adapter cable, 774-9293/1517-301, WAGO

This Connecting line is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is also suitable for high power loads. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials are flame-resistant.

Features

  • Suitable for any application
  • Guarantees safe use
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket
Connection (2) plug MIDI
Version adapter cable
Connection 1 design straight
Connection 2 design straight
Cable length 3 m
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No