774-9293/1517-401 | WAGO

Adapter cable, 4 m, socket straight to plug MIDI straight, 2.5 mm², 774-9293/1517-401

Order No.: 44P8533
EAN: 4055143780179
MPN:
774-9293/1517-401
Series: 774
WAGO
774-9293/1517-401 WAGO Pre-assembled Connector Systems Image 1
774-9293/1517-401 WAGO Pre-assembled Connector Systems Image 2
774-9293/1517-401 WAGO Pre-assembled Connector Systems Image 3
774-9293/1517-401 WAGO Pre-assembled Connector Systems Image 4
774-9293/1517-401 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
37.0685 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.0685 €

Pre-assembled adapter cable, 774-9293/1517-401, WAGO

Connecting line with coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector can be used for a voltage load of up to 20 A. Therefore, it can also be used for high power loads. This product complies with the requirements of fire class B2.

Features

  • Saves time, since no wiring is required at the construction site
  • With A coding for use in a large number of general mains applications
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket
Connection (2) plug MIDI
Version adapter cable
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No