774-9293/1517-501 | WAGO

Adapter cable, 5 m, socket straight to plug MIDI straight, 2.5 mm², 774-9293/1517-501

Order No.: 44P8534
EAN: 4055143780155
MPN:
774-9293/1517-501
Series: 774
WAGO
774-9293/1517-501 WAGO Pre-assembled Connector Systems Image 1
774-9293/1517-501 WAGO Pre-assembled Connector Systems Image 2
774-9293/1517-501 WAGO Pre-assembled Connector Systems Image 3
774-9293/1517-501 WAGO Pre-assembled Connector Systems Image 4
774-9293/1517-501 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
43.1137 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.1137 €

Pre-assembled adapter cable, 774-9293/1517-501, WAGO

This Connecting line allows installation of fine-stranded and solid conductors. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product has a current rating of 20 A - therefore it is suitable for robust loads.

Features

  • With A coding for use in a large number of general mains applications
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket
Connection (2) plug MIDI
Version adapter cable
Connection 1 design straight
Connection 2 design straight
Cable length 5 m
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No