774-9293/1517-701 | WAGO
Adapter cable, 7 m, socket straight to plug MIDI straight, 2.5 mm², 774-9293/1517-701
Pre-assembled adapter cable, 774-9293/1517-701, WAGO
This Connecting line allows installation of fine-stranded and solid conductors. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
This product has a current rating of 20 A - therefore it is also suitable for high power loads. It fits like a glove into conduits or boreholes thanks to its design. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials are flame-resistant.
Features
- Suitable for any application
- Flexible installation to save space
- Quick replacement of defective units during ongoing operation
Connection (1) | socket | |
Connection (2) | plug MIDI | |
Version | adapter cable | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 7 m | |
Coding | A | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |