774-9293/1517-801 | WAGO

Adapter cable, 8 m, socket straight to plug MIDI straight, 2.5 mm², 774-9293/1517-801

Order No.: 44P8537
EAN: 4055143785082
MPN:
774-9293/1517-801
Series: 774
WAGO
774-9293/1517-801 WAGO Pre-assembled Connector Systems Image 1
774-9293/1517-801 WAGO Pre-assembled Connector Systems Image 2
774-9293/1517-801 WAGO Pre-assembled Connector Systems Image 3
774-9293/1517-801 WAGO Pre-assembled Connector Systems Image 4
774-9293/1517-801 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
61.2493 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
61.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.2493 €

Pre-assembled adapter cable, 774-9293/1517-801, WAGO

Connecting line for power and signal transmission. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector is designed for a load of up to 20 A. Thus, it can also be used for high power loads. This product fits like a glove into boreholes or conduits thanks to its design.

Features

  • Saves time, since no wiring is required at the construction site
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket
Connection (2) plug MIDI
Version adapter cable
Connection 1 design straight
Connection 2 design straight
Cable length 8 m
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No