774-9293/217-101 | WAGO
Connection cable, 1 m, plug straight to open end, 2.5 mm², 774-9293/217-101
Unit Price (€ / pc.)
16.2316 € *
Available: 0 pcs.
Leadtime: On Request **
Connection cable, 774-9293/217-101, WAGO
Connecting line, 3-pole, the coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
This pluggable installation connector is designed for a current load of up to 20 A. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials are flame-resistant.
Features
- Rapid, structured electrical installation
- With A coding for use in a large number of general mains applications
- Saves time, since no wiring is required at the construction site
Technical specifications
Anschluss (1) | Stecker | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 1 m | |
Kodierung | A | |
Leiterquerschnitt | 2,5 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |