774-9293/217-201 | WAGO
Connection cable, 2 m, plug straight to open end, 2.5 mm², 774-9293/217-201
Unit Price (€ / pc.)
21.6937 € *
Available: 0 pcs.
Leadtime: On Request **
Connection cable, 774-9293/217-201, WAGO
This Connecting line provides the foundation for installation of solid and fine-stranded conductors. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This product has a current rating of 20 A - so it is also suitable for powerful loads. Not using halogen additives in the production of this Connecting line noticeably increases fire safety and reduces environmental pollution.
Features
- Rapid, structured electrical installation
- With A coding for use in many general mains applications
- Ready to install and use immediately
Technical specifications
Anschluss (1) | Stecker | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 2 m | |
Leiterquerschnitt | 2,5 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |