774-9293/217-501 | WAGO
Connection cable, 5 m, plug straight to open end, 2.5 mm², 774-9293/217-501
Unit Price (€ / pc.)
38.0324 € *
Available: 0 pcs.
Leadtime: On Request **
Connection cable, 774-9293/217-501, WAGO
Connecting line with coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This product has a current rating of 20 A - so it is also suitable for high power loads.
This product meets the important safety standards of fire class B2. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials are flame-resistant.
Features
- Suitable for any application
- Custom-engineered solutions
- Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) | Stecker | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 5 m | |
Leiterquerschnitt | 2,5 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |