774-9293/217-701 | WAGO

Connection cable, 7 m, plug straight to open end, 2.5 mm², 774-9293/217-701

Order No.: 44P8320
EAN: 4055143749565
MPN:
774-9293/217-701
Series: WINSTA RD
774-9293/217-701 WAGO Pre-assembled Connector Systems Image 1
774-9293/217-701 WAGO Pre-assembled Connector Systems Image 2
774-9293/217-701 WAGO Pre-assembled Connector Systems Image 3
774-9293/217-701 WAGO Pre-assembled Connector Systems Image 4
774-9293/217-701 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
48.9328 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
48.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.9328 €

Connection cable, 774-9293/217-701, WAGO

This Connecting line provides the foundation for installation of fine-stranded and solid conductors. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads. The round design is ideal for installation in conduits with an inner diameter of 20 mm, for example in the prefabricated house sector. This product meets the strict safety standards of fire class B2.

Features

  • With A coding for use in a large number of general mains applications
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Stecker
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 7 m
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No