774-9293/217-801 | WAGO

Connection cable, 8 m, plug straight to open end, 2.5 mm², 774-9293/217-801

Order No.: 44P8321
EAN: 4055143749572
MPN:
774-9293/217-801
Series: WINSTA RD
774-9293/217-801 WAGO Pre-assembled Connector Systems Image 1
774-9293/217-801 WAGO Pre-assembled Connector Systems Image 2
774-9293/217-801 WAGO Pre-assembled Connector Systems Image 3
774-9293/217-801 WAGO Pre-assembled Connector Systems Image 4
774-9293/217-801 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
54.3592 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.3592 €

Connection cable, 774-9293/217-801, WAGO

This Connecting line is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

This pluggable installation connector can be used for a load of up to 20 A. Therefore, it can also be used for high power loads. This product meets the strict safety standards of fire class B2. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials do not easily ignite.

Features

  • Saves time, since no wiring is required at the construction site
  • With A coding for a great number of uses
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 8 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No