774-9373/1566-305 | WAGO

Adapter cable, 3 m, socket straight to plug MIDI straight, 1.5 mm², 774-9373/1566-305

Order No.: 44P8552
EAN: 4055143809955
MPN:
774-9373/1566-305
Series: 774
WAGO
774-9373/1566-305 WAGO Pre-assembled Connector Systems Image 1
774-9373/1566-305 WAGO Pre-assembled Connector Systems Image 2
774-9373/1566-305 WAGO Pre-assembled Connector Systems Image 3
774-9373/1566-305 WAGO Pre-assembled Connector Systems Image 4
774-9373/1566-305 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
22.2292 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.2292 €

Pre-assembled adapter cable, 774-9373/1566-305, WAGO

This Connecting line provides the foundation for assembly of solid and fine-stranded conductors. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. It offers a round design that is perfect for use in conduits with an inner diameter of 20 mm, for example in construction of prefabricated houses.

Features

  • For AC applications
  • Ready to install and use immediately
  • Fast, secure installation
Technical specifications
Connection (1) socket
Connection (2) plug MIDI
Version adapter cable
Connection 1 design straight
Connection 2 design straight
Cable length 3 m
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No