774-9373/1566-405 | WAGO

Adapter cable, 4 m, socket straight to plug MIDI straight, 1.5 mm², 774-9373/1566-405

Order No.: 44P8553
EAN: 4055143809962
MPN:
774-9373/1566-405
Series: 774
WAGO
774-9373/1566-405 WAGO Pre-assembled Connector Systems Image 1
774-9373/1566-405 WAGO Pre-assembled Connector Systems Image 2
774-9373/1566-405 WAGO Pre-assembled Connector Systems Image 3
774-9373/1566-405 WAGO Pre-assembled Connector Systems Image 4
774-9373/1566-405 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
25.3946 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.3946 €

Pre-assembled adapter cable, 774-9373/1566-405, WAGO

This Connecting line provides the foundation for assembly of solid and fine-stranded conductors. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product is suitable for drill holes and conduits with diameters up to 20 mm.

Features

  • With S coding for use in components such as motors or frequency converters
  • Guarantees safe use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket
Connection (2) plug MIDI
Version adapter cable
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No