774-9373/1566-505 | WAGO
Adapter cable, 5 m, socket straight to plug MIDI straight, 1.5 mm², 774-9373/1566-505
Pre-assembled adapter cable, 774-9373/1566-505, WAGO
This Connecting line is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. It fits perfectly into conduits or boreholes thanks to its design.
Features
- Saves time, since no wiring is required at the construction site
- With S coding for AC applications of distributed components
- Convenient installation and commissioning
Connection (1) | socket | |
Connection (2) | plug MIDI | |
Version | adapter cable | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 5 m | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |