774-9373/1566-605 | WAGO

Adapter cable, 6 m, socket straight to plug MIDI straight, 1.5 mm², 774-9373/1566-605

Order No.: 44P8555
EAN: 4055143809986
MPN:
774-9373/1566-605
Series: 774
WAGO
774-9373/1566-605 WAGO Pre-assembled Connector Systems Image 1
774-9373/1566-605 WAGO Pre-assembled Connector Systems Image 2
774-9373/1566-605 WAGO Pre-assembled Connector Systems Image 3
774-9373/1566-605 WAGO Pre-assembled Connector Systems Image 4
774-9373/1566-605 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
31.6421 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.6421 €

Pre-assembled adapter cable, 774-9373/1566-605, WAGO

Connecting line for power and signal transmission. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. It offers a round design that is very good for installation in conduits with an inner diameter of 20 mm, such as in the prefabricated house sector.

Features

  • Saves time, since no wiring is required at the construction site
  • For AC applications
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket
Connection (2) plug MIDI
Version adapter cable
Connection 1 design straight
Connection 2 design straight
Cable length 6 m
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No