774-9393/1567-801 | WAGO
Adapter cable, 8 m, socket straight to plug MIDI straight, 2.5 mm², 774-9393/1567-801
Pre-assembled adapter cable, 774-9393/1567-801, WAGO
This Connecting line is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector is designed for a voltage load of up to 20 A. As a result, it can also be used for high power loads.
Features
- With A coding for a large number of uses
- Flexible installation to save space
- Convenient installation and commissioning
Connection (1) | socket | |
Connection (2) | plug MIDI | |
Version | adapter cable | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 8 m | |
Coding | A | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |