774-9973/006-105 | WAGO

Connecting line, 1 m, socket straight to plug straight, 1.5 mm², 774-9973/006-105

Order No.: 44P8662
EAN: 4055143145466
MPN:
774-9973/006-105
Series: 774
WAGO
774-9973/006-105 WAGO Pre-assembled Connector Systems Image 1
774-9973/006-105 WAGO Pre-assembled Connector Systems Image 2
774-9973/006-105 WAGO Pre-assembled Connector Systems Image 3
774-9973/006-105 WAGO Pre-assembled Connector Systems Image 4
774-9973/006-105 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
12.971 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.971 €

Pre-assembled interconnecting cable, 774-9973/006-105, WAGO

Connecting line with locking latch for power and signal transmission. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. It is suitable for drill holes and conduits with diameters up to 20 mm.

Features

  • With S coding for AC applications of distributed components
  • Guarantees safe use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket
Connection (2) plug
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 1 m
Coding S
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No