774-9973/006-405 | WAGO

Connection cable, 4 m, socket straight to plug straight, 1.5 mm², 774-9973/006-405

Order No.: 44P8665
EAN: 4055143145473
MPN:
774-9973/006-405
Series: WINSTA RD
WAGO
774-9973/006-405 WAGO Pre-assembled Connector Systems Image 1
774-9973/006-405 WAGO Pre-assembled Connector Systems Image 2
774-9973/006-405 WAGO Pre-assembled Connector Systems Image 3
774-9973/006-405 WAGO Pre-assembled Connector Systems Image 4
774-9973/006-405 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
16.8742 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.8742 €

Pre-assembled interconnecting cable, 774-9973/006-405, WAGO

This Connecting line supports fast, reliable installation. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. It fits perfectly into boreholes or conduits thanks to its design. Building safety must be ensured at all times, even after the electrical installation stage.

Features

  • With S coding for use in components such as motors or frequency converters
  • Guarantees safe use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse
Anschluss (2) Stecker
Ausführung Verbindungsleitung
Bauform Anschluss 1 gerade
Bauform Anschluss 2 gerade
Kabellänge 4 m
Kodierung S
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No