774-9973/006-505 | WAGO

Connecting line, 5 m, socket straight to plug straight, 1.5 mm², 774-9973/006-505

Order No.: 44P8666
EAN: 4055143104890
MPN:
774-9973/006-505
Series: 774
WAGO
774-9973/006-505 WAGO Pre-assembled Connector Systems Image 1
774-9973/006-505 WAGO Pre-assembled Connector Systems Image 2
774-9973/006-505 WAGO Pre-assembled Connector Systems Image 3
774-9973/006-505 WAGO Pre-assembled Connector Systems Image 4
774-9973/006-505 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
18.1832 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.1832 €

Pre-assembled interconnecting cable, 774-9973/006-505, WAGO

This Connecting line allows assembly of fine-stranded and solid conductors. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This product is suitable for drill holes and conduits with diameters up to 20 mm.

Features

  • Saves time, since no wiring is required at the construction site
  • With S coding for use in components such as motors or frequency converters
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket
Connection (2) plug
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 5 m
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No