774-9973/006-605 | WAGO

Connecting line, 6 m, socket straight to plug straight, 1.5 mm², 774-9973/006-605

Order No.: 44P8667
EAN: 4055143102148
MPN:
774-9973/006-605
Series: 774
WAGO
774-9973/006-605 WAGO Pre-assembled Connector Systems Image 1
774-9973/006-605 WAGO Pre-assembled Connector Systems Image 2
774-9973/006-605 WAGO Pre-assembled Connector Systems Image 3
774-9973/006-605 WAGO Pre-assembled Connector Systems Image 4
774-9973/006-605 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
19.4803 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.4803 €

Pre-assembled interconnecting cable, 774-9973/006-605, WAGO

Connecting line with mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. It fits like a glove into boreholes or conduits due to its design.

Features

  • With S coding for use in components such as motors or frequency converters
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket
Connection (2) plug
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 6 m
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No