774-9973/006-705 | WAGO

Connecting line, 7 m, socket straight to plug straight, 1.5 mm², 774-9973/006-705

Order No.: 44P8668
EAN: 4055143145480
MPN:
774-9973/006-705
Series: 774
WAGO
774-9973/006-705 WAGO Pre-assembled Connector Systems Image 1
774-9973/006-705 WAGO Pre-assembled Connector Systems Image 2
774-9973/006-705 WAGO Pre-assembled Connector Systems Image 3
774-9973/006-705 WAGO Pre-assembled Connector Systems Image 4
774-9973/006-705 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
20.8012 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.8012 €

Pre-assembled interconnecting cable, 774-9973/006-705, WAGO

This Connecting line with locking latch allows installation of fine-stranded and solid conductors. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This product is suitable for drill holes and conduits with diameters up to 20 mm. This product meets all the relevant safety requirements of fire class E; thus it can be used in areas where fire safety is relevant.

Features

  • For AC applications
  • Guarantees safe use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket
Connection (2) plug
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 7 m
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No